Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-2931-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MFSW28

Description BASED LED MIDGET FLANGE WHITE
Expanded Description LED Lamp Replacement White Midget Flange 28V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Active
Can Replace Lamps Multiple Midget Flange Base Lamps
Size / Dimension T - 1 3/4
Wavelength -
Voltage - Forward (Vf) (Typ) 28V
Base Type Midget Flange
Color White
Millicandela Rating 2070mcd
Configuration Single
Applications -
 
Additional Resources
Standard Package ? 25
Other Names 679-2931

04:30:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 9.51480 237.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback