Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 787KXTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MFR-25FRF52-787K

Description RES 787K OHM 1/4W 1% AXIAL
Expanded Description 787k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Online Catalog MFR Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 787k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 787K MF-1/4W-T 1%
787KXTR
MF-25-R-787K
MFR-25FRF 787K
MFR-25FRF-52-787K
MFR-25FRF-787K
MFR-25FRF52787K
MFR25FRF52787K

04:53:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01057 52.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 787KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,107 - Immediate
  • Unit Price: 0.10000
Send Feedback