Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MF010-1-LC3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MF010-1-LC3

Description MF010 LOW TEMP OXYGEN SENSOR
Expanded Description Oxygen Sensor 4mA ~ 20mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MF010, 020 Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MF010
Part Status Active
Type Oxygen
Oxygen Range 1 mbar ~ 250 mbar
Accuracy ±2%
Output 4mA ~ 20mA
Operating Temperature -10°C ~ 50°C
Voltage - Supply 22.8 V ~ 25.2 V
Current - Supply 500mA
 
Additional Resources
Standard Package ? 1

13:59:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,797.46000 2,797.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback