Add To Favorites
Product Overview
Digi-Key Part Number 480-2094-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

MF010-0-LC4

Description SENSOR OXYGEN 24V 500MA
Expanded Description Oxygen Sensor 4mA ~ 20mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MF010, 020 Series
Design Resources Development Tool Selector
Online Catalog MF010 Series
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MF010
Part Status Active
Type Oxygen
Oxygen Range 1 mbar ~ 1000 mbar
Accuracy ±2%
Output 4mA ~ 20mA
Operating Temperature -10°C ~ 50°C
Voltage - Supply 22.8 V ~ 25.2 V
Current - Supply 500mA
 
You May Also Be Interested In
  • AS-MLV-P2 - ams | AS-MLV-P2CT-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price 25.17000
  • AS-MLV-P2CT-ND
Additional Resources
Standard Package ? 1
Other Names 480-2094
MF010-0-LC.A.2
MF010-O-LC.A.2
MF0100LC4

04:05:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,727.31000 2,727.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback