Keywords:





Product Index > Filters > EMI/RFI Filters (LC, RC Networks) > MEM2012T35R0T0S1

All prices are in US dollars.
Digi-Key Part Number445-3358-1-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.429004.29
1000.3828038.28
2500.3630090.75
5000.30360151.80
1,0000.23562235.62
Quantity Available Digi-Key Stock: 41,316
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012T35R0T0S1

DescriptionFILTER 3-TERM 35MHZ 100MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER 3-TERM 35MHZ 100MA SMD | MEM2012T35R0T0S1 | 445-3358-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MEM2012T-S1 Series
Product Photos 0805-MEM-T
Product Training Modules EMC Components
Catalog Drawings MEM Series Footprint
MEM2012 Series Bottom
MEM2012 Series Top
Standard Package1
CategoryFilters
FamilyEMI/RFI Filters (LC, RC Networks)
SeriesMEM
PackagingCut Tape (CT)
TypeLow Pass
TechnologyLC (T-Type)
Number of Channels1
Center / Cutoff Frequency35MHz (Cutoff)
Attenuation Value30dB @ 90MHz ~ 2GHz
Resistance - Channel (Ohms)-
Current100mA
Values-
ESD ProtectionNo
Filter Order3rd
ApplicationsData Lines for Mobile Devices
Package / Case0805 (2012 Metric), 3 PC Pad
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Height0.039" (1.00mm)
Operating Temperature-40°C ~ 85°C
Dynamic CatalogMEM Series
Other Names445-3358-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-3358-2-NDMEM2012T35R0T0S1Tape & Reel (TR)36,000 - Immediate0.204004,000
445-3358-6-NDMEM2012T35R0T0S1Digi-Reel®41,316 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:31:34 5/18/2013 - Help With This Screen