Keywords:





Product Index > Filters > EMI/RFI Filters (LC, RC Networks) > MEM2012T101RT0S1

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number445-3360-6-ND
Price BreakUnit PriceExtended Price
10.260000.26
100.239002.39
1000.2128021.28
2500.2018450.46
5000.1688084.40
1,0000.13100131.00
Quantity Available Digi-Key Stock: 74,624
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012T101RT0S1

DescriptionFILTER 3-TERM 100MHZ 250MA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FILTER 3-TERM 100MHZ 250MA SMD | MEM2012T101RT0S1 | 445-3360-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MEM2012T-S1 Series
Product Photos 0805-MEM-T
Product Training Modules EMC Components
Catalog Drawings MEM Series Footprint
MEM2012 Series Bottom
MEM2012 Series Top
Standard Package1
CategoryFilters
FamilyEMI/RFI Filters (LC, RC Networks)
SeriesMEM
PackagingDigi-Reel®
TypeLow Pass
TechnologyLC (T-Type)
Number of Channels1
Center / Cutoff Frequency100MHz (Cutoff)
Attenuation Value30dB @ 400MHz ~ 2GHz
Resistance - Channel (Ohms)-
Current250mA
Values-
ESD ProtectionNo
Filter Order3rd
ApplicationsData Lines for Mobile Devices
Package / Case0805 (2012 Metric), 3 PC Pad
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Height0.039" (1.00mm)
Operating Temperature-40°C ~ 85°C
Other Names445-3360-6
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-3360-2-NDMEM2012T101RT0S1Tape & Reel (TR)72,000 - Immediate0.113434,000
Non-Stock
445-3360-1-NDMEM2012T101RT0S1Cut Tape (CT)74,624 - Immediate0.260001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:09:59 5/18/2013 - Help With This Screen