Add To Favorites
Product Overview
Digi-Key Part Number 445-6199-6-ND
Quantity Available 176,873
Can ship immediately
Manufacturer

Manufacturer Part Number

MEM2012S25R0T001

Description FILTER LC(T) 25MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 100mA 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MEM2012S Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MEM Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MEM
Packaging ? Digi-Reel® ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 25MHz (Cutoff)
Attenuation Value 30dB @ 70MHz ~ 2GHz
Resistance - Channel (Ohms) -
Current 100mA
Values -
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-6199-6

01:35:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.35800 3.58
25 0.34120 8.53
50 0.33000 16.50
100 0.31900 31.90
250 0.30252 75.63
500 0.25300 126.50
1,000 0.19635 196.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6199-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 176,000 - Immediate
  • Unit Price: 0.17000
  • Cut Tape (CT) ? : 445-6199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 176,873 - Immediate
  • Unit Price: 0.39000
Send Feedback