Keywords:





Product Index > Fans, Thermal Management > DC Fans > ME92252V1-000U-A99

All prices are in US dollars.
Digi-Key Part Number259-1509-ND
Price BreakUnit PriceExtended Price
15.230005.23
104.7960047.96
254.36000109.00
503.92400196.20
1003.59700359.70
2503.43352858.38
5003.215501,607.75
1,0002.997502,997.50
Quantity Available Digi-Key Stock: 1,438
Can ship immediately
Manufacturer

Manufacturer Part Number

ME92252V1-000U-A99

DescriptionFAN BRUSHLESS 92X92X25MM 24VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN BRUSHLESS 92X92X25MM 24VDC | ME92252V1-000U-A99 | 259-1509-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ME92252V1-0000-A99 Spec Sheet
DC Brushless Fan & Blower
Product Photos DR%28ME%2992-SERIES
Product Training Modules DR MagLev Fan Series
RoHS Information RoHS Certificate
Catalog Drawings Axial Fan_25
92 x 92
Featured Product ME Series Fans
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesDR (ME), DRMagLev®
Fan TypeTubeaxial
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Voltage - Rated24VDC
Power (Watts)2.10W
FeaturesAutoRestart
RPM3000 RPM
Noise34 dB(A)
Static Pressure0.150 in H2O (37.4 Pa)
Air Flow51.5 CFM (1.46m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.207 lb (93.89g)
Current Rating0.087A
Voltage Range10 ~ 27.6VDC
Life Expectancy70000 hrs @ 40°C
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Dynamic CatalogDR (ME), DRMagLev® Series
Associated Product259-1627-ND - FAN GUARD 92MM METAL
8462K-ND - GUARD FAN FOR 3 5/8" FAN PLASTIC
8459K-ND - GUARD ASSY 3.80"SQ FOR 3 5/8"FAN
8451K-ND - GUARD FINGER FOR 3 5/8" FAN MET
Other Names259-1509
ME92252V1-0000-A99

22:00:44 4/10/2013 - Help With This Screen