Keywords:





Product Index > Fans, Thermal Management > DC Fans > ME80252V2-000U-A99

All prices are in US dollars.
Digi-Key Part Number259-1507-ND
Price BreakUnit PriceExtended Price
15.230005.23
104.7960047.96
254.36000109.00
503.92400196.20
1003.59700359.70
2503.43352858.38
5003.215501,607.75
1,0002.997502,997.50
Quantity Available Digi-Key Stock: 459
Can ship immediately
Manufacturer

Manufacturer Part Number

ME80252V2-000U-A99

DescriptionFAN BRUSHLESS 80X80X25MM 24VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN BRUSHLESS 80X80X25MM 24VDC | ME80252V2-000U-A99 | 259-1507-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DC Brushless Fan 80x80x25mm
ME80252V2-0000-A99 Spec Sheet
Product Photos DR%28ME%2980-SERIES
Product Training Modules DR MagLev Fan Series
RoHS Information RoHS Certificate
Catalog Drawings Axial Fan_25
80 x 80
Featured Product ME Series Fans
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesDR (ME), DRMagLev®
Fan TypeTubeaxial
Size / DimensionSquare - 80mm L x 80mm H x 25mm W
Voltage - Rated24VDC
Power (Watts)1.40W
FeaturesAutoRestart
RPM2900 RPM
Noise30 dB(A)
Static Pressure0.150 in H2O (37.4 Pa)
Air Flow37.0 CFM (1.05m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.165 lb (74.84g)
Current Rating0.059A
Voltage Range10 ~ 27.6VDC
Life Expectancy70000 hrs @ 40°C
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Dynamic CatalogDR (ME), DRMagLev® Series
Associated Product259-1626-ND - FAN GUARD 80MM METAL
8461K-ND - GUARD FAN FOR 3 1/8" FAN PLASTIC
8458K-ND - GUARD ASSY 3.29"SQ FOR 3 1/8"FAN
8450K-ND - GUARD FINGER FOR 3 1/8" FAN MET
Other Names259-1507
ME80252V2-0000-A99
ME80252V2000UA99

11:32:47 5/11/2013 - Help With This Screen