Keywords:





Product Index > Fans, Thermal Management > DC Fans > ME80251V3-000U-A99

All prices are in US dollars.
Digi-Key Part Number259-1579-ND
Price BreakUnit PriceExtended Price
14.490004.49
104.1140041.14
253.7400093.50
503.36600168.30
1003.08550308.55
2502.94524736.31
5002.758261,379.13
1,0002.571252,571.25
Quantity Available Digi-Key Stock: 114
Can ship immediately
Manufacturer

Manufacturer Part Number

ME80251V3-000U-A99

DescriptionFAN BRUSHLESS 80X80X25MM 12VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN BRUSHLESS 80X80X25MM 12VDC | ME80251V3-000U-A99 | 259-1579-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DC Brushless Fan & Blower
Product Photos DR%28ME%2980-SERIES
RoHS Information RoHS Certificate
Standard Package50
CategoryFans, Thermal Management
FamilyDC Fans
SeriesDR (ME), DRMagLev®
Fan TypeTubeaxial
Size / DimensionSquare - 80mm L x 80mm H x 25mm W
Voltage - Rated12VDC
Power (Watts)1.10W
Features-
RPM2600 RPM
Noise28 dB(A)
Static Pressure0.110 in H2O (27.4 Pa)
Air Flow33.0 CFM (0.935m³/min)
TerminationTerminal Block
Bearing TypeVapo-Bearing™
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.165 lb (74.84g)
Current Rating0.081A
Voltage Range4.5 ~ 13.8VDC
Life Expectancy60000 hrs @ 40°C
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Dynamic CatalogDR (ME), DRMagLev® Series
Associated Product259-1626-ND - FAN GUARD 80MM METAL
8461K-ND - GUARD FAN FOR 3 1/8" FAN PLASTIC
8458K-ND - GUARD ASSY 3.29"SQ FOR 3 1/8"FAN
8450K-ND - GUARD FINGER FOR 3 1/8" FAN MET
Other Names259-1579

21:59:27 4/10/2013 - Help With This Screen