Add To Favorites
Product Overview
Digi-Key Part Number 259-1580-ND
Quantity Available 7,701
Can ship immediately
Manufacturer

Manufacturer Part Number

ME40101V1-000U-G99

Description FAN AXIAL 40X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ME40101V1-000U-G99
Video File Sunon DR Maglev
RoHS Information RoHS Certificate
Online Catalog DR (M), DRMagLev® Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

DC Fans

Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 8.0 CFM (0.226m³/min)
Static Pressure 0.190 in H2O (47.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 32 dB(A)
Power (Watts) 1.08W
RPM 7000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Current Rating 0.090A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Weight 0.03 lb (13.61g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 30
Other Names 259-1580
ME40101V1000UG99

21:07:31 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.64000 6.64
10 6.08800 60.88
50 5.11960 255.98
100 4.56620 456.62
250 4.35864 1,089.66
500 4.08192 2,040.96
1,000 3.80518 3,805.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback