Keywords:





Product Index > Fans, Thermal Management > DC Fans > ME40101V1-000U-A99

All prices are in US dollars.
Digi-Key Part Number259-1566-ND
Price BreakUnit PriceExtended Price
14.490004.49
104.1140041.14
253.7400093.50
503.36600168.30
1003.08550308.55
2502.94524736.31
5002.758261,379.13
1,0002.571252,571.25
Quantity Available Digi-Key Stock: 5,247
Can ship immediately
Manufacturer

Manufacturer Part Number

ME40101V1-000U-A99

DescriptionFAN 40X10MM 12VDC 1.08W 8CFM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 40X10MM 12VDC 1.08W 8CFM | ME40101V1-000U-A99 | 259-1566-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DC Brushless Fan & Blower
Product Photos DR%28ME%2940-SERIES
RoHS Information RoHS Certificate
Standard Package200
CategoryFans, Thermal Management
FamilyDC Fans
SeriesDR (ME), DRMagLev®
Fan TypeTubeaxial
Size / DimensionSquare - 40mm L x 40mm H x 10mm W
Voltage - Rated12VDC
Power (Watts)1.08W
Features-
RPM7000 RPM
Noise32 dB(A)
Static Pressure0.190 in H2O (47.3 Pa)
Air Flow8.0 CFM (0.226m³/min)
Termination2 Wire Leads
Bearing TypeVapo-Bearing™
Operating Temperature-
Weight0.03 lb (13.61g)
Current Rating0.090A
Voltage Range-
Life Expectancy-
Material - FramePolybutylene Terephthalate (PBT)
Material - BladePolybutylene Terephthalate (PBT)
Dynamic CatalogDR (ME), DRMagLev® Series
Associated Product259-1623-ND - FAN GUARD 40MM METAL
8466K-ND - GUARD FAN FOR 1 1/2" FAN PLASTIC
8464K-ND - GUARD ASSY 1.57"SQ FOR 1 1/2"FAN
8447K-ND - GUARD FINGER FOR 1 1/2" FAN MET
Other Names259-1566
ME40101V1000UA99

11:29:38 5/11/2013 - Help With This Screen