Add To Favorites
Product Overview
Digi-Key Part Number HE151DKR-ND
Quantity Available 50,624
Can ship immediately
Manufacturer

Manufacturer Part Number

MDSM-4R-12-18

Description SWITCH REED SPST-NO 350MA 140V
Expanded Description Glass Body Reed Switch SPST-NO 12 ~ 18AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MDSM-4
Packaging ? Digi-Reel® ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 12 ~ 18AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.2ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.760" (19.30mm)
Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board 0.112" (2.85mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.2pF
Current - Carry 1.2A (DC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:06:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54900 5.49
25 0.52680 13.17
50 0.49380 24.69
100 0.48280 48.28
250 0.38404 96.01
500 0.35112 175.56
1,000 0.34015 340.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HE151TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.28928
  • Cut Tape (CT) ? : HE151CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,624 - Immediate
  • Unit Price: 0.63000
Send Feedback