All prices are in US dollars.
Digi-Key Part Number HE564TR-ND
Price Break Unit Price Extended Price
3,000 0.37700 1,131.00
6,000 0.36400 2,184.00
9,000 0.34580 3,112.20
15,000 0.33800 5,070.00
Quantity Available Digi-Key Stock: 69,000
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 17 Weeks
Manufacturer Part Number

MDSM-10R-20-25

Description SWITCH REED SPST-NO 350MA 140V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Reed Switch Selection Guide
MDSM-10 Series
Product Photos MDSM-10R-20-25-AT
Catalog Drawings MDSM_12.45 x 15.62 x 2.00
MDSM_20.32 x 25.40 x 2.87
Standard Package ? 3,000
Category

Switches

Family

Magnetic, Reed Switches

Series MDSM-10
Packaging ? Tape & Reel (TR)?
Type Glass Body
Circuit SPST-NO
Operate Range 20 ~ 25AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.615" (15.62mm)
Size - Body 0.071" Dia x 0.400" L (1.80mm x 10.16mm)
Height Above Board 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Capacitance 0.20pF
Current - Carry 1A (DC)
Online Catalog MDSM-10 Series
Other Names HE564TR
MDSM-10R 20-25 AT
MDSM-10R 20-25 AT-ND
MDSM10R2025AT
Q3459598
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HE564CT-ND MDSM-10R-20-25 Littelfuse Inc. Cut Tape (CT)? 78,945 - Immediate
0.83000 1
HE564DKR-ND MDSM-10R-20-25 Littelfuse Inc. Digi-Reel®? 78,945 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MDSM-4R-12-18 - Littelfuse Inc. | HE151CT-ND DigiKey Electronics
  • MDSM-4R-12-18
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price 0.74000
  • MDSM-10R-10-25 - Littelfuse Inc. | HE662CT-ND DigiKey Electronics
  • MDSM-10R-10-25
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price 1.75000
  • CT10-1540-G1 - Coto Technology | 306-1124-1-ND DigiKey Electronics
  • CT10-1540-G1
  • Coto Technology
  • SWITCH REED SPST-NO 500MA 140V
  • Unit Price 0.99000
  • 59170-1-T-00-D - Littelfuse Inc. | HE551CT-ND DigiKey Electronics
  • 59170-1-T-00-D
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price 0.96000
  • 59170-1-S-00-D - Littelfuse Inc. | HE549CT-ND DigiKey Electronics
  • 59170-1-S-00-D
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price 0.99000

09:17:24 6/30/2016