Keywords:





Product Index > Cable Assemblies > D-Sub Cables > MDM-9SH006K

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberIMDM-9SH006K-ND
Price BreakUnit PriceExtended Price
1101.96000101.96
Quantity Available Supplier Direct Ship : 605
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MDM-9SH006K

DescriptionMICRO-D PLUG 9POS SKT 36" WIRE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MDM-9SH006K
Microminiature Connectors Catalog
Standard Package1
CategoryCable Assemblies
FamilyD-Sub Cables
SeriesMDM
1st ConnectorPlug, Female Sockets
2nd ConnectorIndividual Wire Leads
TypeD-Type, Micro-D
Number of Positions9
Length3.0' (915mm)
Shielding-
ColorMultiple
Usage-
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Other NamesIMDM-9SH006K

16:25:31 5/24/2013 - Help With This Screen