Add To Favorites
Product Overview
Digi-Key Part Number 1003-1147-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

MDM-9SH003B

Description MICRO-D 9POS SKT 18" WIRE
Expanded Description D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.2mm) Plug, Female Sockets to Individual Wire Leads
Lead Free Status / RoHS Status Not applicable / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 096511-0069
Online Catalog MDM
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MDM
Part Status Active
1st Connector Plug, Female Sockets
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 9
Length 1.50' (457.2mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 096511-0069
1003-1147
965110069
IMDM-9SH003B
IMDM-9SH003B-ND
MDM-9SH003B-ND
MDM9SH003B-ND

16:30:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.14000 69.14
10 65.07200 650.72
100 55.71790 5,571.79
250 54.09112 13,522.78
500 52.87100 26,435.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback