Keywords:





Product Index > Cable Assemblies > D-Sub Cables > MDM-51SH006A

Non-Cancelable/Non-Returnable

All prices are in US dollars.
Digi-Key Part NumberIMDM-51SH006A-ND
Price BreakUnit PriceExtended Price
1225.21000225.21
5212.698001,063.49
10200.186002,001.86
25175.162404,379.06
50156.395007,819.75
Quantity Available Supplier Direct Ship : 165
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

MDM-51SH006A

DescriptionMICRO-D PLUG 51POS SKT 36" WIRE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MDM-51SH006A
Microminiature Connectors Catalog
Standard Package1
CategoryCable Assemblies
FamilyD-Sub Cables
SeriesMDM
1st ConnectorPlug, Female Sockets
2nd ConnectorIndividual Wire Leads
TypeD-Type, Micro-D
Number of Positions51
Length3.0' (915mm)
Shielding-
ColorMultiple
Usage-
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Other NamesIMDM-51SH006A

10:21:10 5/25/2013 - Help With This Screen