Add To Favorites
Product Overview
Digi-Key Part Number 1003-1124-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

MDM-15PH003B

Description MICRO-D RCPT 15POS PIN 18" WIRE
Expanded Description D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.2mm) Receptacle, Male Pins to Individual Wire Leads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 096512-0050
Online Catalog MDM
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MDM
Part Status Active
1st Connector Receptacle, Male Pins
2nd Connector Individual Wire Leads
Type D-Type, Micro-D
Number of Positions 15
Length 1.50' (457.2mm)
Shielding -
Color Multiple
Usage -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 096512-0050
1003-1124
1003-2002
1003-2002-ND
965120050
IMDM-15PH003B
IMDM-15PH003B-ND
MDM-15PH003B-ND
MDM15PH003B-ND

15:10:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.39000 74.39
10 70.01600 700.16
100 59.95120 5,995.12
250 58.20080 14,550.20
500 56.88800 28,444.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback