Add To Favorites
Product Overview
Digi-Key Part Number MDB6SFSDKR-ND
Quantity Available 17,002
Can ship immediately
Manufacturer

Manufacturer Part Number

MDB6S

Description IC BRIDGE DIODE 600V 4-MICRODIP
Expanded Description Bridge Rectifier Single Phase 600V 1A Surface Mount 4-MicroDIP/SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MDB(6,8,10)S
PCN Assembly/Origin Glass Passivation Update 15/May/2015
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 10µA @ 600V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-MicroDIP/SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MDB6SFSDKR

03:47:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.32700 3.27
100 0.20350 20.35
500 0.13926 69.63
1,000 0.10712 107.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MDB6SFSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.09360
  • Cut Tape (CT) ? : MDB6SFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,002 - Immediate
  • Unit Price: 0.43000
Send Feedback