• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1031-1008-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

MD105A

Description FLASHLIGHT LED 6/50LM AA(1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Modus 1
Product Photos MD105A
Standard Package ? 10
Category

Tools

Family

Flashlights

Series Modus™ 1
Type Standard
Lamp Type LED
Lamp Output 6, 50 Lumens
Features Includes Batteries, Multiple Modes, Weatherproof
Battery Cell Size AA (Requires 1)
Length 4.00" (101.6mm)
Material - Body Polymer
Other Names 1031-1008

18:02:13 5/25/2016