Add To Favorites
Product Overview
Digi-Key Part Number CP-2480-ND
Quantity Available 1,652
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-80S

Description CONN MINIDIN RECPT UNSHIELD 8POS
Expanded Description 8 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0S
RoHS Information MD-x0S Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-80S
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 1.61000
  • CP-2080-ND
You May Also Be Interested In
  • MD-80 - CUI Inc. | CP-2080-ND DigiKey Electronics
  • MD-80
  • CUI Inc.
  • CONN MINI-DIN 8 PIN MALE
  • Unit Price 1.61000
  • CP-2080-ND
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1.33000
  • CP-2060-ND
  • MD-80SV - CUI Inc. | CP-2780-ND DigiKey Electronics
  • MD-80SV
  • CUI Inc.
  • CONN MINI-DIN 8PIN FEM VERT
  • Unit Price 1.44000
  • CP-2780-ND
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.60000
  • CP-002A-ND
  • SDF-80J - CUI Inc. | CP-7080-ND DigiKey Electronics
  • SDF-80J
  • CUI Inc.
  • CONN DIN 8POS FEMALE SHIELDED
  • Unit Price 1.55000
  • CP-7080-ND
Additional Resources
Standard Package ? 300
Other Names 045-0038R
CP-2480
MD80S

19:38:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.08600 10.86
25 1.02240 25.56
50 0.97980 48.99
100 0.93720 93.72
250 0.85200 213.00
500 0.76680 383.40
1,000 0.68160 681.60
2,500 0.61770 1,544.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback