Add To Favorites
Product Overview
Digi-Key Part Number CP-2070-ND
Quantity Available 1,089
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-70

Description CONN MINI-DIN 7 PIN MALE
Expanded Description 7 Position Circular Connector Plug, Male Pins Solder, Crimp Pin Adapter Available Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0
RoHS Information MD-xx Series Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-70
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder, Crimp Pin Adapter Available
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Plastic
Contact Finish Silver
Features Shielded
Contact Finish Thickness -
Current Rating 1A, 2A
Voltage - Rated 100VAC, 12VDC
Operating Temperature -20°C ~ 105°C
 
Mating Products
  • MD-70S - CUI Inc. | CP-2470-ND DigiKey Electronics
  • MD-70S
  • CUI Inc.
  • CONN MINIDIN RECPT UNSHIELD 7POS
  • Unit Price 1.13000
  • CP-2470-ND
  • MD-70SM - CUI Inc. | CP-2270-ND DigiKey Electronics
  • MD-70SM
  • CUI Inc.
  • CONN MINI-DIN 7 PIN FEMALE PCB
  • Unit Price 1.37000
  • CP-2270-ND
  • MD-70FC - CUI Inc. | CP-1570-ND DigiKey Electronics
  • MD-70FC
  • CUI Inc.
  • MINI-DIN 7P FML SHLD W/ FERRITE
  • Unit Price 1.76000
  • CP-1570-ND
  • MD-70SMK - CUI Inc. | CP-4070-ND DigiKey Electronics
  • MD-70SMK
  • CUI Inc.
  • CONN MINI-DIN 7POS FEMALE SHIELD
  • Unit Price 1.37000
  • CP-4070-ND
Associated Product
  • T-0006 - CUI Inc. | 102-3716-1-ND DigiKey Electronics
  • T-0006
  • CUI Inc.
  • CONTACT PIN 26-28AWG CRIMP TIN
  • Unit Price 0.17000
  • 102-3716-1-ND
You May Also Be Interested In
  • MD-70SP - CUI Inc. | CP-2670-ND DigiKey Electronics
  • MD-70SP
  • CUI Inc.
  • CONN 7POS MINI-DIN PLA PANEL MNT
  • Unit Price 1.61000
  • CP-2670-ND
  • MD-70J - CUI Inc. | CP-2170-ND DigiKey Electronics
  • MD-70J
  • CUI Inc.
  • CONN MINI-DIN 7 PIN FEMALE
  • Unit Price 1.52000
  • CP-2170-ND
  • SD-70J - CUI Inc. | CP-1170-ND DigiKey Electronics
  • SD-70J
  • CUI Inc.
  • CONN CIRCULAR DIN 7 PIN FEMALE
  • Unit Price 1.43000
  • CP-1170-ND
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1.33000
  • CP-2060-ND
Additional Resources
Standard Package ? 100
Other Names 045-0045R
CP-2070
MD70

10:54:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.40900 14.09
25 1.32240 33.06
50 1.26500 63.25
100 1.20750 120.75
250 1.09252 273.13
500 1.00626 503.13
1,000 0.86250 862.50
2,500 0.80500 2,012.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback