Add To Favorites
Product Overview
Digi-Key Part Number CP-4040-ND
Quantity Available 1,456
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-40SMK

Description CONN MINI-DIN 4POS FEMALE SHIELD
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0SMK
RoHS Information MD-x0SMK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-40SMK
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
You May Also Be Interested In
  • MD-50SMK - CUI Inc. | CP-4050-ND DigiKey Electronics
  • MD-50SMK
  • CUI Inc.
  • CONN MINI-DIN 5POS FEMALE SHIELD
  • Unit Price 1.17000
  • CP-4050-ND
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
  • MD-60SMK - CUI Inc. | CP-4060-ND DigiKey Electronics
  • MD-60SMK
  • CUI Inc.
  • CONN MINI-DIN 6POS FEMALE SHIELD
  • Unit Price 1.24000
  • CP-4060-ND
  • MD-80SMK - CUI Inc. | CP-4080-ND DigiKey Electronics
  • MD-80SMK
  • CUI Inc.
  • CONN MINI-DIN 8POS FEMALE SHIELD
  • Unit Price 1.37000
  • CP-4080-ND
  • MD-40SM - CUI Inc. | CP-2240-ND DigiKey Electronics
  • MD-40SM
  • CUI Inc.
  • CONN MINI-DIN 4 PIN FEMALE PCB
  • Unit Price 1.13000
  • CP-2240-ND
Additional Resources
Standard Package ? 500
Other Names 045-0324R
CP-4040
MD40SMK

02:46:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99700 9.97
25 0.93840 23.46
50 0.89940 44.97
100 0.86020 86.02
250 0.78200 195.50
500 0.70380 351.90
1,000 0.62560 625.60
2,500 0.56695 1,417.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback