Add To Favorites
Product Overview
Digi-Key Part Number CP-2840-ND
Quantity Available 10,092
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-40CV

Description CONN MINI-DIN 4PIN FEM VERTSCREW
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0CV
RoHS Information MD-x0CV Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-40CV
Online Catalog MD
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
Associated Product
You May Also Be Interested In
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1.37000
  • CP-2040-ND
  • MD-40SV - CUI Inc. | CP-2740-ND DigiKey Electronics
  • MD-40SV
  • CUI Inc.
  • CONN MINI-DIN 4PIN FEM VERT
  • Unit Price 1.20000
  • CP-2740-ND
Additional Resources
Standard Package ? 1,000
Other Names 045-0594R
CP-2840
MD40CV

01:15:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.38200 13.82
25 1.29720 32.43
50 1.24080 62.04
100 1.18440 118.44
250 1.07160 267.90
500 0.98700 493.50
1,000 0.84600 846.00
2,500 0.78960 1,974.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback