• Obsolete item.
  • Part Status: End of Life; Last Time Buy Date: 09-04-2013. Minimums may apply.
Product Overview
Digi-Key Part Number MCZ34701EWR2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCZ34701EWR2

Description IC PWR SUPPLY 1.5A SW 32-SOIC
Expanded Description - Controller, Power QUICC™ I, II Voltage Regulator IC 2 Output 32-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC, MCZ34701
PCN Obsolescence/ EOL AMPD PMIC 04/Sept/2012
PCN Other MPQ Update 13/Jan/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Controller, Power QUICC™ I, II
Voltage - Input 2.8 V ~ 6 V
Number of Outputs 2
Voltage - Output 7.75V, 0.8 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
 
Additional Resources
Standard Package ? 1,000

02:27:55 2/25/2017

Send Feedback