Add To Favorites
Product Overview
Digi-Key Part Number MCT6-ND
Quantity Available 531
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

MCT6

Description OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Expanded Description Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCT6/61/62
PCN Design/Specification MCTx Devices Construction 08/May/2007
Online Catalog MCT6, MCT61, MCT62 Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 2
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 20% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2.4µs, 2.4µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 30V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names /MCT6
MCT6QT
MCT6QT-ND

12:30:33 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.62900 6.29
25 0.52080 13.02
100 0.44900 44.90
250 0.39512 98.78
500 0.34124 170.62
1,000 0.26940 269.40
2,500 0.25144 628.60
5,000 0.24246 1,212.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback