Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RHM61.9FTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR18EZHF61R9

Description RES SMD 61.9 OHM 1% 1/4W 1206
Expanded Description 61.9 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM61.9CJTR-ND MCR18ERTF61R9 Rohm Semiconductor Tape & Reel (TR) ? 5,000 - Immediate
0.00638 5,000
RHM61.9FRTR-ND MCR18EZPF61R9 Rohm Semiconductor Tape & Reel (TR) ? 0
0.00490 5,000  Non-Stock ?
Documents & Media
Datasheets MCR18 (1206 Size: 1/4W)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 61.9
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names RHM61.9FTR

09:54:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00864 43.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback