Keywords:





Product Index > Discrete Semiconductor Products > SCRs - Single > MCR100-6RLG

All prices are in US dollars.
Digi-Key Part NumberMCR100-6RLGOSCT-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.349003.49
250.286807.17
1000.2292022.92
2500.1670041.75
5000.1356067.80
1,0000.10424104.24
Quantity Available Digi-Key Stock: 9,093
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR100-6RLG

DescriptionTHYRISTOR SCR 0.8A 400V TO92
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THYRISTOR SCR 0.8A 400V TO92 | MCR100-6RLG | MCR100-6RLGOSCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCR100 Series
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package1
CategoryDiscrete Semiconductor Products
FamilySCRs - Single
Series-
PackagingCut Tape (CT)
Voltage - Off State400V
Voltage - Gate Trigger (Vgt) (Max)800mV
Current - Gate Trigger (Igt) (Max)200µA
Voltage - On State (Vtm) (Max)1.7V
Current - On State (It (AV)) (Max)-
Current - On State (It (RMS)) (Max)800mA
Current - Hold (Ih) (Max)5mA
Current - Off State (Max)10µA
Current - Non Rep. Surge 50, 60Hz (Itsm)10A @ 60Hz
SCR TypeSensitive Gate
Operating Temperature-40°C ~ 110°C
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device PackageTO-92-3
Dynamic CatalogReverse Blocking Thyristors Sensitive Gate SCRs
Other NamesMCR100-6RLGOSCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCR100-6RLGOSTR-NDMCR100-6RLGTape & Reel (TR)8,000 - Immediate0.091082,000
MCR100-6GOS-NDMCR100-6GBox8,072 - Immediate0.480001
MCR100-6RLRAGOSTR-NDMCR100-6RLRAGTape & Reel (TR)2,000 - Immediate0.091082,000
MCR100-6RLRMGOSTB-NDMCR100-6RLRMGTape & Box (TB)4,000 - Immediate0.091082,000
MCR100-6ZL1GOSTB-NDMCR100-6ZL1GTape & Box (TB)4,000 - Immediate0.091082,000
MCR100-6RLRAGOSCT-NDMCR100-6RLRAGCut Tape (CT)3,985 - Immediate0.500001
MCR100-6RLRMGOSCT-NDMCR100-6RLRMGCut Tape (CT)5,985 - Immediate0.500001
MCR100-6ZL1GOSCT-NDMCR100-6ZL1GCut Tape (CT)5,990 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:02:30 6/19/2013 - Help With This Screen