• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RHM15KGCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR03EZPJ153

Description RES SMD 15K OHM 5% 1/10W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM15.0KHCT-ND MCR03EZPFX1502 Rohm Semiconductor Cut Tape (CT) ? 1,169 - Immediate
0.10000 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued
Resistance (Ohms) 15k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height 0.022" (0.55mm)
Number of Terminations 2
 
Additional Resources
Standard Package ? 1
Other Names RHM15KGCT

12:27:39 8/26/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM15KGTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00182
Send Feedback