Add To Favorites
Product Overview
Digi-Key Part Number RHM61.9KCLCT-ND
Quantity Available 14,161
Can ship immediately
Manufacturer

Manufacturer Part Number

MCR03ERTF6192

Description RES SMD 61.9K OHM 1% 1/10W 0603
Expanded Description 61.9k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCR Series, General Purpose
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MCR03 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 61.9k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM61.9KCLCT

09:59:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
25 0.01440 0.36
50 0.01100 0.55
100 0.00810 0.81
250 0.00616 1.54
500 0.00494 2.47
1,000 0.00363 3.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM61.9KCLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00260
  • Digi-Reel® ? : RHM61.9KCLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback