Add To Favorites
Product Overview
Digi-Key Part Number RHM0.0JDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCR01MZPJ000

Description RES SMD 0.0OHM JUMPER 1/16W 0402
Expanded Description 0.0 Ohm Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM0.0CEDKR-ND MCR01MRTJ000 Rohm Semiconductor Digi-Reel® ? 515,512 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series MCR
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM0.0JDKR

20:02:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01400 0.35
50 0.01060 0.53
100 0.00780 0.78
250 0.00596 1.49
500 0.00476 2.38
1,000 0.00350 3.50
5,000 0.00251 12.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.0JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.00198
  • Cut Tape (CT) ? : RHM0.0JCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.10000
Send Feedback