Add To Favorites
Product Overview
Digi-Key Part Number CC2151-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

MCPC4850C

Description CTRLR POWER SSR 480V 50A AC OUT
Expanded Description Solid State Relay SPST-NO (1 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series MCPC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Linear Controlled
On-State Resistance (Max) -
Load Current 50A
Voltage - Input 8 ~ 32VDC
Voltage - Load 300 ~ 530 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
Additional Resources
Standard Package ? 10
Other Names CC2151
MCPC4850C-ND

03:51:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.52000 114.52
10 109.14000 1,091.40
50 104.12040 5,206.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback