Add To Favorites
Product Overview
Digi-Key Part Number CC1573-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

MCPC1225A

Description CTRLR POWER SSR 120V 25A AC OUT
Expanded Description Solid State Relay SPST-NO (1 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MCPC Series
SSR & Contactors Catalog
MCPC Series Drawing
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
3D Model MCPC Series.sat
MCPC Series.dwg
MCPC Series.stp
Online Catalog MCPC Series
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series MCPC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Linear Controlled
On-State Resistance (Max) -
Load Current 25A
Voltage - Input 8 ~ 32VDC
Voltage - Load 48 ~ 140 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • 420440 - Crydom Co. | CC1646-ND DigiKey Electronics
  • 420440
  • Crydom Co.
  • HARDWARE PACK FOR SS RELAY 8PCS
  • Unit Price 0.91000
  • CC1646-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CC1573

04:45:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.22000 94.22
10 89.79100 897.91
50 85.66040 4,283.02
100 83.17030 8,317.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback