Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Thermal Management > MCP98242T-BE/MNY

All prices are in US dollars.
Digi-Key Part NumberMCP98242T-BE/MNYDKR-ND
Price BreakUnit PriceExtended Price
11.210001.21
101.0100010.10
250.8400021.00
1000.7600076.00
Quantity Available Digi-Key Stock: 2,955
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP98242T-BE/MNY

DescriptionIC MEMORY MOD TEMP SENSOR 8-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MEMORY MOD TEMP SENSOR 8-DFN | MCP98242T-BE/MNY | MCP98242T-BE/MNYDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
MCP98242 Datasheet
MCP98242 Rev.A1 Errata
Product Photos 8-WFDFN Exposed Pad
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Thermal Management
Series-
PackagingDigi-Reel®
FunctionTemp Monitoring System (Sensor), DIMM DDR Memory
Sensor TypeInternal
Sensing Temperature-40°C ~ 125°C
Accuracy±3°C(Max)
TopologyADC (Sigma Delta), Register Bank
Output TypeI²C™/SMBus™
Output AlarmYes
Output FanYes
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-WFDFN Exposed Pad
Supplier Device Package8-TDFN (2x3)
Dynamic CatalogTemperature Monitoring System
Other NamesMCP98242T-BE/MNYDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP98242T-BE/MNYTR-NDMCP98242T-BE/MNYTape & Reel (TR)00.760003,300
MCP98242T-BE/MNYCT-NDMCP98242T-BE/MNYCut Tape (CT)2,955 - Immediate1.210001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:55:54 5/21/2013 - Help With This Screen