Add To Favorites
Product Overview
Digi-Key Part Number MCP9701AT-E/LTDKR-ND
Quantity Available 8,338
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP9701AT-E/LT

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -10°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 3.1 V ~ 5.5 V
Resolution 19.5mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-2°C, +4°C)
Test Condition 0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP9701AT-E/LTDKR

08:19:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
25 0.26800 6.70
100 0.24720 24.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP9701AT-E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24720
  • Cut Tape (CT) ? : MCP9701AT-E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,338 - Immediate
  • Unit Price: 0.32000
Send Feedback