Add To Favorites
Product Overview
Digi-Key Part Number MCP9700T-E/LTDKR-ND
Quantity Available 18,763
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP9700T-E/LT

Description SENSOR TEMP ANLG VOLT SC-70-5
Expanded Description Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.3 V ~ 5.5 V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C)
Test Condition 0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP9700T-E/LTDKR

12:46:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
25 0.21640 5.41
100 0.19570 19.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP9700T-E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.19570
  • Cut Tape (CT) ? : MCP9700T-E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,763 - Immediate
  • Unit Price: 0.26000
Send Feedback