Add To Favorites
Product Overview
Digi-Key Part Number MCP9700AT-E/TTDKR-ND
Quantity Available 57,121
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP9700AT-E/TT

Description SENSOR TEMP ANLG VOLT SOT-23-3
Expanded Description Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.3 V ~ 5.5 V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-2°C, +4°C)
Test Condition 0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP9700AT-E/TTDKR

10:22:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
25 0.26800 6.70
100 0.24720 24.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP9700AT-E/TTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: 0.24720
  • Cut Tape (CT) ? : MCP9700AT-E/TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,058 - Immediate
  • Unit Price: 0.32000
Send Feedback