Add To Favorites
Product Overview
Digi-Key Part Number MCP79410-I/SN-ND
Quantity Available 7,846
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP79410-I/SN

Description IC RTC CLK/CALENDAR I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size 64B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 1.2µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP79410T-I/SN-ND MCP79410T-I/SN Microchip Technology Tape & Reel (TR) ? 0
0.81370 3,300  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names MCP79410ISN

05:35:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
25 0.85480 21.37
100 0.81370 81.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP79410T-I/SN-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.81370
Send Feedback