Add To Favorites
Product Overview
Digi-Key Part Number MCP7940MT-I/MNYDKR-ND
Quantity Available 2,241
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP7940MT-I/MNY

Description IC RTC CLK/CALENDAR I2C 8-TDFN
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM
Memory Size 64B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1µA @ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP7940MT-I/MNYDKR

10:20:23 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
25 0.62840 15.71
100 0.60950 60.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP7940MT-I/MNYTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 0.59740
  • Cut Tape (CT) ? : MCP7940MT-I/MNYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,241 - Immediate
  • Unit Price: 0.68000
Send Feedback