Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Real Time Clocks > MCP79401T-I/MNY

All prices are in US dollars.
Digi-Key Part NumberMCP79401T-I/MNYDKR-ND
Price BreakUnit PriceExtended Price
11.180001.18
100.980009.80
250.9100022.75
1000.8625086.25
Quantity Available Digi-Key Stock: 4,043
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP79401T-I/MNY

DescriptionIC CLK RTCC 64B EUI-48 8-TDFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CLK RTCC 64B EUI-48 8-TDFN | MCP79401T-I/MNY | MCP79401T-I/MNYDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP79400-02
I²C™ & SPI Family Brochure
Product Photos 8-WFDFN Exposed Pad
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Real Time Clocks
Series-
PackagingDigi-Reel®
TypeClock/Calendar
FeaturesAlarm, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size64B
Time FormatHH:MM:SS (12/24 hr)
Date FormatYY-MM-DD-dd
InterfaceI²C, 2-Wire Serial
Voltage - Supply1.8 V ~ 5.5 V
Voltage - Supply, Battery1.3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-WFDFN Exposed Pad
Supplier Device Package8-TDFN (2x3)
Dynamic CatalogSerial Address
Other NamesMCP79401T-I/MNYDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP79401T-I/MNYTR-NDMCP79401T-I/MNYTape & Reel (TR)3,300 - Immediate0.862503,300
MCP79401T-I/MNYCT-NDMCP79401T-I/MNYCut Tape (CT)4,043 - Immediate1.180001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:57:59 5/19/2013 - Help With This Screen