Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Battery Management > MCP73832T-2DFI/OT

All prices are in US dollars.
Digi-Key Part NumberMCP73832T-2DFI/OTDKR-ND
Price BreakUnit PriceExtended Price
10.670000.67
100.560005.60
250.4700011.75
1000.4200042.00
Quantity Available Digi-Key Stock: 3,848
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP73832T-2DFI/OT

DescriptionIC LI-ION/LI-POLY CTRLR SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC LI-ION/LI-POLY CTRLR SOT23-5 | MCP73832T-2DFI/OT | MCP73832T-2DFI/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
MCP73831, 2
Development Tools Catalog
Product Photos SOT25
Reference Design Library MCP7383XRD-PPM (#1): 500mA, Li-Ion Single Cell
MCP7383XRD-PPM (#2): 1A, Li-Ion Single Cell
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Battery Management
Series-
PackagingDigi-Reel®
FunctionCharge Management
Battery ChemistryLi-Ion, Li-Pol
Voltage - Supply3.75 V ~ 6 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Dynamic CatalogCharge Management
For Use WithTC110DM-ND - BOARD EVAL BATT CHARGER TC110
MCP7383XRD-PPM-ND - REFERENCE DESIGN PWR-PTH MCP7383
Other NamesMCP73832T-2DFI/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP73832T-2DFI/OTTR-NDMCP73832T-2DFI/OTTape & Reel (TR)3,000 - Immediate0.420003,000
MCP73832T-2DFI/OTCT-NDMCP73832T-2DFI/OTCut Tape (CT)3,848 - Immediate0.670001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:19:12 5/18/2013 - Help With This Screen