Add To Favorites
Product Overview
Digi-Key Part Number MCP73831T-2DCI/OTDKR-ND
Quantity Available 466
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP73831T-2DCI/OT

Description IC CONTROLLR LI-ION 4.2V SOT23-5
Expanded Description Charger IC Lithium-Ion/Polymer SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Voltage
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP73831T-2DCI/OTDKR

00:54:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
25 0.48400 12.10
100 0.43260 43.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP73831T-2DCI/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.43260
  • Cut Tape (CT) ? : MCP73831T-2DCI/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
  • Unit Price: 0.58000
Send Feedback