All prices are in US dollars.
Digi-Key Part Number MCP73812T-420I/OTDKR-ND
Price Break Unit Price Extended Price
1 0.54000 0.54
25 0.45000 11.25
100 0.41000 41.00
Quantity Available Digi-Key Stock: 5,930
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

MCP73812T-420I/OT

Description IC LI-ION/LI-POLY CTRLR SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
MCP73811,12
Portable Power Conversion Design Guide
Product Photos SOT23-5
PCN Packaging Label and Packing Changes 23/Sep/2015
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Battery Chargers

Series -
Packaging ? Digi-Reel®?
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 500mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Online Catalog Battery Chargers
Other Names MCP73812T-420I/OTDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP73812T-420I/OTTR-ND MCP73812T-420I/OT Microchip Technology Tape & Reel (TR)? 3,000 - Immediate
0.41000 3,000
MCP73812T-420I/OTCT-ND MCP73812T-420I/OT Microchip Technology Cut Tape (CT)? 5,930 - Immediate
0.54000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MCP73811T-420I/OT - Microchip Technology | MCP73811T-420I/OTCT-ND DigiKey Electronics
  • MCP73811T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price 0.51000
  • MCP1824T-3302E/OT - Microchip Technology | MCP1824T-3302E/OTCT-ND DigiKey Electronics
  • MCP1824T-3302E/OT
  • Microchip Technology
  • IC REG LDO 3.3V 0.3A SOT23-5
  • Unit Price 0.42000
  • 2450AT18A100E - Johanson Technology Inc. | 712-1005-1-ND DigiKey Electronics
  • 2450AT18A100E
  • Johanson Technology Inc.
  • ANTENNA CHIP 2.4GHZ
  • Unit Price 0.62000
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price 0.56000
  • DMP2305U-7 - Diodes Incorporated | DMP2305UDICT-ND DigiKey Electronics
  • DMP2305U-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT-23
  • Unit Price 0.40000

08:12:36 6/28/2016