Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > MCP47DA1T-A0E/OT

All prices are in US dollars.
Digi-Key Part NumberMCP47DA1T-A0E/OTDKR-ND
Price BreakUnit PriceExtended Price
10.820000.82
100.680006.80
250.5700014.25
1000.5200052.00
Quantity Available Digi-Key Stock: 5,995
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP47DA1T-A0E/OT

DescriptionIC DGTL POT 30K 1CH SOT-23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC DGTL POT 30K 1CH SOT-23-6 | MCP47DA1T-A0E/OT | MCP47DA1T-A0E/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP47DA1
Product Photos SOT-23-6
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingDigi-Reel®
Taps65
Resistance (Ohms)30k
Number of Circuits1
Temperature Coefficient150 ppm/°C Typical
Memory TypeVolatile
InterfaceI²C
Voltage - Supply1.8 V ~ 5.5 V, 2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-23-6
Dynamic Catalog65 Taps
Other NamesMCP47DA1T-A0E/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP47DA1T-A0E/OTTR-NDMCP47DA1T-A0E/OTTape & Reel (TR)3,000 - Immediate0.520003,000
MCP47DA1T-A0E/OTCT-NDMCP47DA1T-A0E/OTCut Tape (CT)5,995 - Immediate0.820001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:04:08 5/21/2013 - Help With This Screen