Add To Favorites
Product Overview
Digi-Key Part Number MCP4728EV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCP4728EV

Description BOARD EVAL 12BIT 4CH DAC MCP4728
Expanded Description MCP4728 12 Bit Digital to Analog Converter (DAC) Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Part Status Active
Number of DAC's 4
Number of Bits 12
Sampling Rate (Per Second) -
Data Interface I²C
Settling Time 6µs
DAC Type Voltage
Operating Temperature -40°C ~ 125°C
Supplied Contents Board
Utilized IC / Part MCP4728
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

06:03:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.45000 15.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback