Add To Favorites
Product Overview
Digi-Key Part Number MCP4725A1T-E/CHDKR-ND
Quantity Available 9,458
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4725A1T-E/CH

Description IC DAC 12BIT EE W/I2C SOT23-6
Expanded Description 12 Bit Digital to Analog Converter 1 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 6µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP4725A1T-E/CHDKR

12:40:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
25 0.82400 20.60
100 0.75190 75.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4725A1T-E/CHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.75190
  • Cut Tape (CT) ? : MCP4725A1T-E/CHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,458 - Immediate
  • Unit Price: 0.99000
Send Feedback