• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number MCP4531T-103E/MFCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCP4531T-103E/MF

Description IC DGTL POT 10K 129TAPS 8-DFN
Expanded Description Digital Potentiometer 10k Ohm 1 Circuit 129 Taps I²C Interface 8-DFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 129
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MCP4531T-103E/MFCT

00:17:49 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4531T-103E/MFTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52530
Send Feedback