Add To Favorites
Product Overview
Digi-Key Part Number MCP4022T-503E/CHDKR-ND
Quantity Available 14,554
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4022T-503E/CH

Description IC DGTL POT 50K 1CH SOT23-6
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series WiperLock™
Packaging ? Digi-Reel® ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 50k
Interface Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP4022T-503E/CHDKR

21:56:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
25 0.68000 17.00
100 0.61800 61.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4022T-503E/CHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.61800
  • Cut Tape (CT) ? : MCP4022T-503E/CHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,554 - Immediate
  • Unit Price: 0.81000
Send Feedback