Add To Favorites
Product Overview
Digi-Key Part Number MCP4018T-502E/LTDKR-ND
Quantity Available 3,344
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4018T-502E/LT

Description IC DGTL POT 5K 128TAPS SC70-6
Expanded Description Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 5k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 155
Operating Temperature -40°C ~ 125°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP4018T-502E/LTDKR

16:10:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
25 0.44280 11.07
100 0.40170 40.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4018T-502E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.40170
  • Cut Tape (CT) ? : MCP4018T-502E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,344 - Immediate
  • Unit Price: 0.53000
Send Feedback