Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > MCP4013T-202E/CH

All prices are in US dollars.
Digi-Key Part NumberMCP4013T-202E/CHDKR-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.510005.10
250.4300010.75
1000.3900039.00
Quantity Available Digi-Key Stock: 18,357
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4013T-202E/CH

DescriptionIC DGTL POT 2.1K 1CH SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC DGTL POT 2.1K 1CH SOT23-6 | MCP4013T-202E/CH | MCP4013T-202E/CHDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MCP4011-4014
Development Tools Catalog
Product Photos SOT-23-6
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingDigi-Reel®
Taps64
Resistance (Ohms)2.1k
Number of Circuits1
Temperature Coefficient150 ppm/°C Typical
Memory TypeVolatile
Interface2-Wire Serial (Chip Select, Up/Down)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-23-6
Dynamic Catalog64 Taps
Other NamesMCP4013T-202E/CHDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
MCP4013T-202E/CHTR-NDMCP4013T-202E/CHTape & Reel (TR)18,000 - Immediate0.390003,000
MCP4013T-202E/CHCT-NDMCP4013T-202E/CHCut Tape (CT)18,357 - Immediate0.610001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:40:58 5/20/2013 - Help With This Screen